2 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole
ED650/2DS
ED650/2DS

ED650/2DS

DigiKey Part Number
ED1527-ND
Manufacturer
Manufacturer Product Number
ED650/2DS
Description
TERM BLK 2POS TOP ENTRY 7MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.276" (7.00mm)
Mating Orientation
Vertical with Board
Current
6 A
Voltage
250 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
-
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass
Clamp Material - Plating
Copper Tin Alloy
Screw Material - Plating
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.77000£0.77
10£0.56500£5.65
25£0.49200£12.30
50£0.44360£22.18
100£0.40210£40.21
300£0.34940£104.82
500£0.33004£165.02
1,000£0.30826£308.26
5,000£0.27364£1,368.20
Manufacturers Standard Package
Unit Price without VAT:£0.77000
Unit Price with VAT:£0.92400