



ED500/6DS | |
|---|---|
DigiKey Part Number | ED2223-ND |
Manufacturer | |
Manufacturer Product Number | ED500/6DS |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.29500 | £12.95 |
| 25 | £1.12960 | £28.24 |
| 50 | £1.02380 | £51.19 |
| 100 | £0.93500 | £93.50 |
| 250 | £0.84140 | £210.35 |
| 500 | £0.78636 | £393.18 |
| 1,000 | £0.74262 | £742.62 |
| 5,000 | £0.67411 | £3,370.55 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

