
41199.2 | |
|---|---|
DigiKey Part Number | ED2541-ND |
Manufacturer | |
Manufacturer Product Number | 41199.2 |
Description | CONN TERM BLK GROUND 2-12 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-50mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £4.21000 | £84.20 |
| Unit Price without VAT: | £4.21000 |
|---|---|
| Unit Price with VAT: | £5.05200 |

