
DM7417N | |
|---|---|
DigiKey Part Number | DM7417N-ND |
Manufacturer | |
Manufacturer Product Number | DM7417N |
Description | IC BUFF 4.75V/5.25V 14-MDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM7417N Models |
Category | Output Type Open Collector |
Manufacturer onsemi | Current - Output High, Low -, 40mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 14-MDIP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7417N | Rochester Electronics, LLC | 5,347 | 2156-SN7417N-ND | £2.24000 | Direct |


