9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
XM3K-0912-02N
XM3K-0912-02N
XM3K-0912-02N
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

XM3K-0912-02N

DigiKey Part Number
39-XM3K-0912-02NTR-ND - Tape & Reel (TR)
39-XM3K-0912-02NCT-ND - Cut Tape (CT)
39-XM3K-0912-02NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XM3K-0912-02N
Description
CONN D-SUB PLG 9POS SMD R/A SLDR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
XM3K-0912-02N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Guide, Grounding Indents, Shielded
Voltage Rating
300VAC
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.50000£6.50
10£5.52500£55.25
25£5.17880£129.47
50£4.93160£246.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160£4.45388£712.62
320£4.24138£1,357.24
480£4.12185£1,978.49
800£3.97608£3,180.86
1,120£3.88293£4,348.88
1,600£3.78656£6,058.50
Manufacturers Standard Package
Unit Price without VAT:£6.50000
Unit Price with VAT:£7.80000