XM2S-2512 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £8.67940
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £10.40640
Datasheet
Image for XM2S-2512 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM2S-2512

DigiKey Part Number
39-XM2S-2512-ND
Manufacturer
Manufacturer Product Number
XM2S-2512
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
XM2S-2512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
40£9.44950£377.98
Manufacturers Standard Package
Unit Price without VAT:£9.44950
Unit Price with VAT:£11.33940