
XH4A-0131-2A | |
|---|---|
DigiKey Part Number | XH4A-0131-2A-ND |
Manufacturer | |
Manufacturer Product Number | XH4A-0131-2A |
Description | CONN SELF-MATE 100POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH4A-0131-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 8mm, 9mm | |
Height Above Board | 0.244" (6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £9.83975 | £393.59 |
| Unit Price without VAT: | £9.83975 |
|---|---|
| Unit Price with VAT: | £11.80770 |

