


V-15-1C6-T | |
|---|---|
DigiKey Part Number | Z4610-ND |
Manufacturer | |
Manufacturer Product Number | V-15-1C6-T |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-15-1C6-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 400gf | |
Release Force | 80gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Operating Temperature | -25°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.14000 | £4.14 |
| 10 | £3.42300 | £34.23 |
| 25 | £3.17480 | £79.37 |
| 50 | £2.99960 | £149.98 |
| 100 | £2.83370 | £283.37 |
| 300 | £2.58940 | £776.82 |
| 500 | £2.48300 | £1,241.50 |
| 1,000 | £2.34544 | £2,345.44 |
| Unit Price without VAT: | £4.14000 |
|---|---|
| Unit Price with VAT: | £4.96800 |

