
V-15-1B6-K | |
|---|---|
DigiKey Part Number | 39-V-15-1B6-K-ND |
Manufacturer | |
Manufacturer Product Number | V-15-1B6-K |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 80gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.71000 | £5.71 |
| 10 | £4.72800 | £47.28 |
| 25 | £4.38520 | £109.63 |
| 50 | £4.14280 | £207.14 |
| 100 | £3.91390 | £391.39 |
| 300 | £3.57630 | £1,072.89 |
| 500 | £3.42930 | £1,714.65 |
| 1,000 | £3.23925 | £3,239.25 |
| Unit Price without VAT: | £5.71000 |
|---|---|
| Unit Price with VAT: | £6.85200 |

