


V-10-1A4-T | |
|---|---|
DigiKey Part Number | Z4589-ND |
Manufacturer | |
Manufacturer Product Number | V-10-1A4-T |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-10-1A4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 20gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.52000 | £5.52 |
| 10 | £4.57100 | £45.71 |
| 25 | £4.24040 | £106.01 |
| 50 | £4.00600 | £200.30 |
| 100 | £3.78460 | £378.46 |
| 300 | £3.45820 | £1,037.46 |
| 500 | £3.31606 | £1,658.03 |
| 1,000 | £3.13228 | £3,132.28 |
| Unit Price without VAT: | £5.52000 |
|---|---|
| Unit Price with VAT: | £6.62400 |


