
SS-5GL1111 | |
|---|---|
DigiKey Part Number | Z8680-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL1111 |
Description | SWITCH SNAP ACTION HINGE SPDT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £2.11600 | £21.16 |
| 25 | £1.96320 | £49.08 |
| 50 | £1.85460 | £92.73 |
| 100 | £1.75220 | £175.22 |
| 250 | £1.62528 | £406.32 |
| 500 | £1.53540 | £767.70 |
| 1,000 | £1.45041 | £1,450.41 |
| 5,000 | £1.34797 | £6,739.85 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |

