
SS-3GL13PB | |
|---|---|
DigiKey Part Number | 39-SS-3GL13PB-ND |
Manufacturer | |
Manufacturer Product Number | SS-3GL13PB |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-3GL13PB Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 51gf |
Packaging Tray | Release Force 5.099gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.039" (1.0mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.19300 | £11.93 |
| 25 | £1.10600 | £27.65 |
| 50 | £1.04520 | £52.26 |
| 100 | £0.98740 | £98.74 |
| 250 | £0.91592 | £228.98 |
| 500 | £0.86526 | £432.63 |
| 1,000 | £0.81740 | £817.40 |
| 5,000 | £0.72887 | £3,644.35 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

