



SS-3FL111P-3 | |
|---|---|
DigiKey Part Number | Z6376-ND |
Manufacturer | |
Manufacturer Product Number | SS-3FL111P-3 |
Description | SWITCH SNAP ACT SPST-NO 3A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 56gf | |
Release Force | 1.020gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.118" (3.0mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.82900 | £8.29 |
| 25 | £0.76840 | £19.21 |
| 50 | £0.72620 | £36.31 |
| 100 | £0.68600 | £68.60 |
| 250 | £0.63636 | £159.09 |
| 500 | £0.60118 | £300.59 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

