
SS-01GL111-F | |
|---|---|
DigiKey Part Number | Z5048-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL111-F |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 12gf |
Packaging Bulk | Release Force 2.039gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.59500 | £15.95 |
| 25 | £1.47880 | £36.97 |
| 50 | £1.39700 | £69.85 |
| 100 | £1.31990 | £131.99 |
| 250 | £1.22432 | £306.08 |
| 500 | £1.15660 | £578.30 |
| 1,000 | £1.09258 | £1,092.58 |
| 5,000 | £0.99498 | £4,974.90 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

