



G9YAK-12S-45 DC28 | |
|---|---|
DigiKey Part Number | G9YAK-12S-45DC28-ND |
Manufacturer | |
Manufacturer Product Number | G9YAK-12S-45 DC28 |
Description | RELAY RF SPDT 28V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 28VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Latching, Dual Coil | |
Coil Current | 17.9 mA | |
Coil Voltage | 28VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | - | |
Must Operate Voltage | 22.4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Coil Power | 500mW | |
Coil Resistance | 1.57 kOhms |

