Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G8NW-2L-DC12

DigiKey Part Number
Z6526-ND
Manufacturer
Manufacturer Product Number
G8NW-2L-DC12
Description
RELAY AUTOMOTIVE SPDT 30A 12V
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
53.3 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C) x 2
Contact Rating (Current)
30 A
Switching Voltage
16VDC - Max
Must Operate Voltage
7.2 VDC
Must Release Voltage
1 VDC
Operate Time
10 ms
Release Time
10 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
640mW
Coil Resistance
225 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.