Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G8HE-1A7T-R-DC12

DigiKey Part Number
Z3322-ND
Manufacturer
Manufacturer Product Number
G8HE-1A7T-R-DC12
Description
RELAY AUTOMOTIVE SPST 40A 12V
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
141 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
16VDC - Max
Must Operate Voltage
8 VDC
Must Release Voltage
1 VDC
Operate Time
20 ms
Release Time
20 ms
Features
Resistor
Mounting Type
Socketable
Termination Style
Plug In
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy
Coil Power
1.6W
Coil Resistance
85 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.