



G7L-2A-P-CB-AC200/240 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-P-CB-AC200/240-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-P-CB-AC200/240 |
Description | RELAY GEN PURPOSE DPST 20A 240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-P-CB-AC200/240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5000VA | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 150 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.18000 | £16.18 |
| 20 | £13.92400 | £278.48 |
| 40 | £13.44625 | £537.85 |
| 60 | £13.17417 | £790.45 |
| 100 | £12.83900 | £1,283.90 |
| 260 | £12.23454 | £3,180.98 |
| 500 | £11.83696 | £5,918.48 |
| Unit Price without VAT: | £16.18000 |
|---|---|
| Unit Price with VAT: | £19.41600 |

