



G6SK-2G-H-TR DC3 | |
|---|---|
DigiKey Part Number | Z5236TR-ND - Tape & Reel (TR) Z5236CT-ND - Cut Tape (CT) Z5236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6SK-2G-H-TR DC3 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6SK-2G-H-TR DC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.98000 | £3.98 |
| 10 | £3.54100 | £35.41 |
| 25 | £3.38240 | £84.56 |
| 50 | £3.26640 | £163.32 |
| 100 | £3.15430 | £315.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.94150 | £1,176.60 |
| 800 | £2.84043 | £2,272.34 |
| 1,200 | £2.78289 | £3,339.47 |
| 2,000 | £2.71203 | £5,424.06 |
| 2,800 | £2.66632 | £7,465.70 |
| Unit Price without VAT: | £3.98000 |
|---|---|
| Unit Price with VAT: | £4.77600 |

