High Frequency (RF) Relay DPDT (2 Form C) 24VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 24VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2F-RF-T-TR03 DC24

DigiKey Part Number
Z1360TR-ND - Tape & Reel (TR)
Z1360CT-ND - Cut Tape (CT)
Z1360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2F-RF-T-TR03 DC24
Description
RELAY RF DPDT 1A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 24VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2F-RF-T-TR03 DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
4.6 mA
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
3 ms
Release Time
3 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
100mW
Coil Resistance
5.22 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£19.83000£19.83
10£17.66400£176.64
25£16.86680£421.67
50£16.28800£814.40
100£15.72810£1,572.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£14.87943£4,463.83
Manufacturers Standard Package
Unit Price without VAT:£19.83000
Unit Price with VAT:£23.79600