High Frequency (RF) Relay DPDT (2 Form C) 6VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 6VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2F-RF-S DC6

DigiKey Part Number
Z2829-ND
Manufacturer
Manufacturer Product Number
G6K-2F-RF-S DC6
Description
RELAY RF DPDT 1A 6V
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 6VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
17.6 mA
Coil Voltage
6VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Must Operate Voltage
4.8 VDC
Must Release Voltage
0.6 VDC
Operate Time
3 ms
Release Time
3 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
100mW
Coil Resistance
341 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.