



G6JU-2FL-Y DC5 | |
|---|---|
DigiKey Part Number | Z2148-ND |
Manufacturer | |
Manufacturer Product Number | G6JU-2FL-Y DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6JU-2FL-Y DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 20.4 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 246 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.10000 | £4.10 |
| 10 | £3.64800 | £36.48 |
| 25 | £3.48440 | £87.11 |
| 50 | £3.36480 | £168.24 |
| 100 | £3.24950 | £324.95 |
| 250 | £3.10284 | £775.71 |
| 500 | £2.99626 | £1,498.13 |
| 1,000 | £2.89327 | £2,893.27 |
| Unit Price without VAT: | £4.10000 |
|---|---|
| Unit Price with VAT: | £4.92000 |


