



G6A-474P-ST40-US-DC48 | |
|---|---|
DigiKey Part Number | G6A-474P-ST40-US-DC48-ND |
Manufacturer | |
Manufacturer Product Number | G6A-474P-ST40-US-DC48 |
Description | RELAY GEN PURPOSE 4PDT 2A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 48VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 5.76 kOhms | |
Base Product Number |

