General Purpose Relay 4PDT (4 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6A-434P-ST-US-DC24

DigiKey Part Number
Z941-ND
Manufacturer
Manufacturer Product Number
G6A-434P-ST-US-DC24
Description
RELAY GEN PURPOSE 4PDT 1A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
15 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
7 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.