



G6A-274P-ST10-US DC48 | |
|---|---|
DigiKey Part Number | Z11622-ND |
Manufacturer | |
Manufacturer Product Number | G6A-274P-ST10-US DC48 |
Description | RELAY GEN PURPOSE DPDT 2A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6A-274P-ST10-US DC48 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 33.6 VDC |
Packaging Tube | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 9.75 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 4.9 mA |

