
G5NB-1A4-EL-HA-PW DC5 | |
|---|---|
DigiKey Part Number | 39-G5NB-1A4-EL-HA-PWDC5-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A4-EL-HA-PW DC5 |
Description | HA POWER RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 7 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1750VA, 210W | Relay Type |
Coil Current 40 mA | Coil Resistance 125 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.09796 | £548.98 |
| Unit Price without VAT: | £1.09796 |
|---|---|
| Unit Price with VAT: | £1.31755 |

