G5NB-1A-E-SP DC24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 502
Unit Price: £1.66000
Datasheet
Image for G5NB-1A-E-SP DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5NB-1A-E-SP DC24

DigiKey Part Number
39-G5NB-1A-E-SPDC24BYOMZ(N)(A)-ND
Manufacturer
Manufacturer Product Number
G5NB-1A-E-SP DC24
Description
RELAY GEN PURPOSE SPST 5A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
5 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
1250VA, 150W
Relay Type
Coil Current
8.3 mA
Coil Resistance
2.88 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G5NB-1A-E-HA DC24 (N)(A)Omron Electronics Inc-EMC Div50239-G5NB-1A-E-HADC24(N)(A)-ND£1.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
400£1.16598£466.39
Manufacturers Standard Package
Unit Price without VAT:£1.16598
Unit Price with VAT:£1.39918