G2RL-1A4-CF DC48 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: £2.44130
Datasheet
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RL-1A4-CF DC48

DigiKey Part Number
G2RL-1A4-CF-DC48-ND
Manufacturer
Manufacturer Product Number
G2RL-1A4-CF DC48
Description
RELAY GEN PURPOSE SPST 12A 48V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
12 A
Switching Voltage
440VAC, 300VDC - Max
Load - Max Switching
5280VA, 3600W
Coil Current
9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.36 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes