G2R-1A-T130 DC12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 1,549
Unit Price: £4.25000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1A-T130 DC12

DigiKey Part Number
Z11718-ND
Manufacturer
Manufacturer Product Number
G2R-1A-T130 DC12
Description
RELAY GEN PURPOSE SPST 10A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3800VA, 1250W
Coil Current
43.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
275 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes