


G2E-184P-H-M-US-DC12 | |
|---|---|
DigiKey Part Number | G2E-184P-H-M-US-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2E-184P-H-M-US-DC12 |
Description | RELAY GEN PURPOSE SPDT 1A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -25°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UL |
Switching Voltage 125VAC, 60VDC - Max | Relay Type General Purpose |
Load - Max Switching 125VA, 60W | Coil Resistance 700 Ohms |
Coil Current 17.1 mA | Base Product Number |

