
EE-SX4088-W1 | |
|---|---|
DigiKey Part Number | 2266-EE-SX4088-W1-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4088-W1 |
Description | OPTO SENSOR 3.4MM LIGHTON TRANS |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | - | |
Package / Case | PCB Mount |

