
D3V-6G-1C3 | |
|---|---|
DigiKey Part Number | Z5019-ND |
Manufacturer | |
Manufacturer Product Number | D3V-6G-1C3 |
Description | SWITCH SNAP ACTION SPDT 6A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 50gf |
Series | Release Force 5.099gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.047" (1.2mm) |
Circuit SPDT | Differential Travel 0.012" (0.3mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 6A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £2.28000 | £22.80 |
| 25 | £2.11560 | £52.89 |
| 50 | £1.99880 | £99.94 |
| 100 | £1.88820 | £188.82 |
| 300 | £1.72543 | £517.63 |
| 500 | £1.65458 | £827.29 |
| 1,000 | £1.56297 | £1,562.97 |
| 5,000 | £1.46049 | £7,302.45 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

