
D3SK-B1L | |
|---|---|
DigiKey Part Number | SW1543TR-ND - Tape & Reel (TR) SW1543CT-ND - Cut Tape (CT) SW1543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SK-B1L |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SK-B1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide, Left Operating Lever | |
Operating Force | 41gf | |
Release Force | - | |
Operating Position | 0.185" (4.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £1.24700 | £12.47 |
| 25 | £1.15760 | £28.94 |
| 100 | £1.03130 | £103.13 |
| 250 | £0.95640 | £239.10 |
| 500 | £0.90508 | £452.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.85860 | £858.60 |
| 2,000 | £0.81693 | £1,633.86 |
| 3,000 | £0.79472 | £2,384.16 |
| 5,000 | £0.76895 | £3,844.75 |
| 7,000 | £0.75327 | £5,272.89 |
| 10,000 | £0.73772 | £7,377.20 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

