


D3SK-B0R-6 | |
|---|---|
DigiKey Part Number | Z12973TR-ND - Tape & Reel (TR) Z12973CT-ND - Cut Tape (CT) Z12973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SK-B0R-6 |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SK-B0R-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Right Operating Lever | |
Operating Force | 41gf | |
Release Force | - | |
Operating Position | 0.185" (4.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.64805 | £3,888.30 |
| 12,000 | £0.62183 | £7,461.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £1.06700 | £10.67 |
| 25 | £0.99000 | £24.75 |
| 100 | £0.88180 | £88.18 |
| 250 | £0.81756 | £204.39 |
| 500 | £0.77338 | £386.69 |
| 1,000 | £0.73323 | £733.23 |
| 2,500 | £0.69378 | £1,734.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £1.05600 | £10.56 |
| 25 | £0.98000 | £24.50 |
| 100 | £0.87320 | £87.32 |
| 250 | £0.80948 | £202.37 |
| 500 | £0.76572 | £382.86 |
| 1,000 | £0.72597 | £725.97 |
| 2,500 | £0.69378 | £1,734.45 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

