Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount, Right Angle
D3SK-A1R-6
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

D3SK-A1R-6

DigiKey Part Number
Z12971TR-ND - Tape & Reel (TR)
Z12971CT-ND - Cut Tape (CT)
Z12971DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3SK-A1R-6
Description
SWITCH DETECT SPST-NO 0.001A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D3SK-A1R-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Ingress Protection
-
Features
Board Guide, Right Operating Lever
Operating Force
41gf
Release Force
-
Operating Position
0.185" (4.7mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
150,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.26000£1.26
10£1.06700£10.67
25£0.99000£24.75
100£0.88180£88.18
250£0.81756£204.39
500£0.77338£386.69
1,000£0.73323£733.23
2,500£0.69378£1,734.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.64805£3,888.30
12,000£0.62183£7,461.96
Manufacturers Standard Package
Unit Price without VAT:£1.26000
Unit Price with VAT:£1.51200