
D2SW-3-3MS | |
|---|---|
DigiKey Part Number | Z12266-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-3-3MS |
Description | SWITCH SNAP ACT SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-3-3MS Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 180gf |
Packaging Bulk | Release Force 30gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPST-NO | Pretravel 0.024" (0.6mm) |
Switch Function Off-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.44000 | £7.44 |
| 10 | £6.16100 | £61.61 |
| 25 | £5.71520 | £142.88 |
| 50 | £5.39940 | £269.97 |
| 200 | £4.81885 | £963.77 |
| 400 | £4.55205 | £1,820.82 |
| 600 | £4.40278 | £2,641.67 |
| 1,000 | £4.24007 | £4,240.07 |
| Unit Price without VAT: | £7.44000 |
|---|---|
| Unit Price with VAT: | £8.92800 |

