Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2F-01L2-D3
D2F-01L2-D3

D2F-01L2-D3

DigiKey Part Number
Z4701-ND
Manufacturer
Manufacturer Product Number
D2F-01L2-D3
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2F-01L2-D3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
80gf
Release Force
5.099gf
Operating Position
0.512" (13.0mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,500
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.09000£2.09
10£1.72700£17.27
25£1.60200£40.05
50£1.51360£75.68
100£1.42990£142.99
250£1.32640£331.60
750£1.21200£909.00
1,500£1.14487£1,717.31
5,250£1.11839£5,871.55
Manufacturers Standard Package
Unit Price without VAT:£2.09000
Unit Price with VAT:£2.50800