
B3W-9012-R1R | |
|---|---|
DigiKey Part Number | Z12938-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9012-R1R |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9012-R1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Operating Force | 230gf | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.17000 | £4.17 |
| 10 | £3.47200 | £34.72 |
| 25 | £3.21560 | £80.39 |
| 100 | £2.86810 | £286.81 |
| 300 | £2.19150 | £657.45 |
| 600 | £2.08522 | £1,251.13 |
| 1,200 | £2.04859 | £2,458.31 |
| Unit Price without VAT: | £4.17000 |
|---|---|
| Unit Price with VAT: | £5.00400 |

