
B3W-9002-HG2G | |
|---|---|
DigiKey Part Number | Z12899-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9002-HG2G |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9002-HG2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.7 VDC | |
Operating Force | 230gf | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.45000 | £7.45 |
| 10 | £6.18300 | £61.83 |
| 25 | £5.72760 | £143.19 |
| 100 | £5.11950 | £511.95 |
| 300 | £4.71390 | £1,414.17 |
| 600 | £4.49282 | £2,695.69 |
| 1,200 | £4.29733 | £5,156.80 |
| Unit Price without VAT: | £7.45000 |
|---|---|
| Unit Price with VAT: | £8.94000 |

