Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3U-1100P

DigiKey Part Number
SW1021TR-ND - Tape & Reel (TR)
SW1021CT-ND - Cut Tape (CT)
SW1021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3U-1100P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3U-1100P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
153gf
Ingress Protection
Dust Proof
Features
Grounding Pin
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,866
Factory Stock: 56,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.74600£7.46
25£0.69320£17.33
100£0.61780£61.78
250£0.57248£143.12
500£0.54104£270.52
1,000£0.51234£512.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.46747£1,636.14
7,000£0.44643£3,125.01
10,500£0.43530£4,570.65
17,500£0.42246£7,393.05
Manufacturers Standard Package
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600