
B3J-2600 | |
|---|---|
DigiKey Part Number | B3J-2600-ND |
Manufacturer | |
Manufacturer Product Number | B3J-2600 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 3,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.97000 | £3.97 |
| 10 | £3.42600 | £34.26 |
| 25 | £3.23120 | £80.78 |
| 50 | £3.09080 | £154.54 |
| 100 | £2.95620 | £295.62 |
| Unit Price without VAT: | £3.97000 |
|---|---|
| Unit Price with VAT: | £4.76400 |

