
B3FS-1092P-A | |
|---|---|
DigiKey Part Number | 39-B3FS-1092P-ATR-ND - Tape & Reel (TR) 39-B3FS-1092P-ACT-ND - Cut Tape (CT) 39-B3FS-1092P-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1092P-A |
Description | TACTILE SWITCH WITH INTEGRATED K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1092P-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 150gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.83000 | £1.83 |
| 10 | £1.54400 | £15.44 |
| 25 | £1.43120 | £35.78 |
| 100 | £1.27490 | £127.49 |
| 250 | £1.18292 | £295.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £1.09201 | £764.41 |
| 1,400 | £1.03835 | £1,453.69 |
| 2,100 | £1.00971 | £2,120.39 |
| 3,500 | £0.97645 | £3,417.58 |
| 4,900 | £0.95618 | £4,685.28 |
| 7,000 | £0.93607 | £6,552.49 |
| Unit Price without VAT: | £1.83000 |
|---|---|
| Unit Price with VAT: | £2.19600 |

