



A8A-212-2 | |
|---|---|
DigiKey Part Number | 39-A8A-212-2-ND |
Manufacturer | |
Manufacturer Product Number | A8A-212-2 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 50°C | |
Approval Agency | CSA, EN, UL | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.42000 | £16.42 |
| 10 | £14.17200 | £141.72 |
| 25 | £13.36120 | £334.03 |
| 50 | £12.77840 | £638.92 |
| 100 | £12.21960 | £1,221.96 |
| 250 | £11.51680 | £2,879.20 |
| 500 | £11.01094 | £5,505.47 |
| Unit Price without VAT: | £16.42000 |
|---|---|
| Unit Price with VAT: | £19.70400 |

