A6SN-9101-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: £3.55267
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 100
Unit Price: £2.31120
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: £2.24734
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: £2.83000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: £1.72142
Datasheet
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6SN-9101-P

DigiKey Part Number
39-A6SN-9101-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A6SN-9101-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
9
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.175" (4.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
-
Length
0.976" (24.79mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£2.31120£231.12
Manufacturers Standard Package
Unit Price without VAT:£2.31120
Unit Price with VAT:£2.77344