
A6S-7101 | |
|---|---|
DigiKey Part Number | A6S-7101-ND |
Manufacturer | |
Manufacturer Product Number | A6S-7101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.737" (18.72mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |



