


A6S-1104-PH | |
|---|---|
DigiKey Part Number | 39-A6S-1104-PHTR-ND - Tape & Reel (TR) 39-A6S-1104-PHCT-ND - Cut Tape (CT) 39-A6S-1104-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-1104-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-1104-PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.137" (3.48mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.08000 | £3.08 |
| 10 | £2.57900 | £25.79 |
| 25 | £2.38920 | £59.73 |
| 100 | £2.12960 | £212.96 |
| 250 | £1.97940 | £494.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.81511 | £1,452.09 |
| 1,600 | £1.73114 | £2,769.82 |
| 2,400 | £1.68661 | £4,047.86 |
| 4,000 | £1.63515 | £6,540.60 |
| Unit Price without VAT: | £3.08000 |
|---|---|
| Unit Price with VAT: | £3.69600 |











