
A6RS-162RS-P | |
|---|---|
DigiKey Part Number | SW1031TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6RS-162RS-P |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6RS-162RS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.472" (12.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.85612 | £714.03 |
| 500 | £2.71370 | £1,356.85 |
| 750 | £2.63756 | £1,978.17 |
| 1,250 | £2.54897 | £3,186.21 |
| 1,750 | £2.49494 | £4,366.15 |
| 2,500 | £2.44127 | £6,103.17 |
| Unit Price without VAT: | £2.85612 |
|---|---|
| Unit Price with VAT: | £3.42734 |

