Reflective Optical Sensor 1.969" (50mm) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX1-LD50A81 5M

DigiKey Part Number
Z10304-ND
Manufacturer
Manufacturer Product Number
ZX1-LD50A81 5M
Description
SENSOR REFLECTVE 50MM PNP 5M CBL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.969" (50mm) PNP - Open Collector
Datasheet
 Datasheet
EDA/CAD Models
ZX1-LD50A81 5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Open Collector
Manufacturer
Omron Automation and Safety
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67, IEC
Part Status
Active
Cable Length
196.85" (5m)
Sensing Method
Reflective
Operating Temperature
-10°C ~ 55°C
Sensing Distance
1.969" (50mm)
Base Product Number
Response Time
100ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£956.49000£956.49
5£909.17400£4,545.87
Manufacturers Standard Package
Unit Price without VAT:£956.49000
Unit Price with VAT:£1,147.78800