
ZX-LD100 | |
|---|---|
DigiKey Part Number | ZX-LD100-ND |
Manufacturer | |
Manufacturer Product Number | ZX-LD100 |
Description | SENS HEAD RFLCTV SPOT BEAM 100MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZX-LD100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP50 | |
Cable Length | 19.685" (500.00mm) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,888.48000 | £1,888.48 |
| Unit Price without VAT: | £1,888.48000 |
|---|---|
| Unit Price with VAT: | £2,266.17600 |

