
ZW-SQR5007 2M | |
|---|---|
DigiKey Part Number | ZW-SQR50072M-ND |
Manufacturer | |
Manufacturer Product Number | ZW-SQR5007 2M |
Description | SENSOR 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.276" (7mm) |
Datasheet | Datasheet |
Category | Connection Method Cable |
Manufacturer Omron Automation and Safety | Ingress Protection IP40, IEC 60529 |
Series | Cable Length 78.74" (2m) |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Base Product Number |
Sensing Distance 0.276" (7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,148.82000 | £5,148.82 |
| Unit Price without VAT: | £5,148.82000 |
|---|---|
| Unit Price with VAT: | £6,178.58400 |

